Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R412410000 | |
|---|---|
DigiKey Part Number | 2201-R412410000-ND |
Manufacturer | |
Manufacturer Product Number | R412410000 |
Description | ATTENUATOR: BNC 10DB 2GHZ 2W 50O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 2 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R414410000 | Radiall USA, Inc. | 0 | 2201-R414410000-ND | RM919.30400 | Parametric Equivalent |
| R414410150 | Radiall USA, Inc. | 0 | 2201-R414410150-ND | RM2,578.76000 | Parametric Equivalent |
| ATT-0313-10-BNC-10 | Cinch Connectivity Solutions | 0 | 116-ATT-0313-10-BNC-10-ND | RM1,000.30200 | Parametric Equivalent |
| BA-PJ-10 | TYCLON | 99 | 4912-BA-PJ-10-ND | RM164.57000 | Parametric Equivalent |
| CT3369A-10 | Cal Test Electronics | 0 | CT3369A-10-ND | RM315.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM1,342.39700 | RM13,423.97 |
| Unit Price without VAT: | RM1,342.39700 |
|---|---|
| Unit Price with VAT: | RM1,476.63670 |








