
R413V06000 | |
|---|---|
DigiKey Part Number | 2201-R413V06000-ND |
Manufacturer | |
Manufacturer Product Number | R413V06000 |
Description | ATT 1.85MM M/F 6DB 67GHZ 1W {-A- |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 67 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 67 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,879.86000 | RM2,879.86 |
| Unit Price without VAT: | RM2,879.86000 |
|---|---|
| Unit Price with VAT: | RM3,167.84600 |

