Parametric Equivalent
Parametric Equivalent

R417120130 | |
|---|---|
DigiKey Part Number | 2201-R417120130-ND |
Manufacturer | |
Manufacturer Product Number | R417120130 |
Description | ATTENUATOR: SMA 20DB 3GHZ 50W 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,920.37000 | RM2,920.37 |
| Unit Price without VAT: | RM2,920.37000 |
|---|---|
| Unit Price with VAT: | RM3,212.40700 |



