



R941461600 | |
|---|---|
DigiKey Part Number | 2201-R941461600-ND |
Manufacturer | |
Manufacturer Product Number | R941461600 |
Description | BAN4 MF BDR-SR QUICK GRIP RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Copper Alloy, Brass | |
Body Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.73000 | RM72.73 |
| 10 | RM61.80400 | RM618.04 |
| 25 | RM57.93400 | RM1,448.35 |
| 50 | RM55.16820 | RM2,758.41 |
| 100 | RM52.53640 | RM5,253.64 |
| 250 | RM49.25008 | RM12,312.52 |
| 500 | RM46.90198 | RM23,450.99 |
| Unit Price without VAT: | RM72.73000 |
|---|---|
| Unit Price with VAT: | RM80.00300 |








