#2-56 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803-SS

DigiKey Part Number
1772-3897-ND
Manufacturer
Manufacturer Product Number
0803-SS
Description
PANEL SCREW PAN SLOTTED #2-56
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#2-56 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#2-56
Head Diameter
0.125" (3.18mm) 1/8"
Head Height
0.083" (2.11mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.583" (14.81mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19.07000RM19.07
5RM16.28800RM81.44
10RM15.30700RM153.07
25RM14.16840RM354.21
50RM13.41260RM670.63
100RM12.73640RM1,273.64
250RM11.95048RM2,987.62
500RM11.42734RM5,713.67
1,000RM10.95844RM10,958.44
Manufacturers Standard Package
Unit Price without VAT:RM19.07000
Unit Price with VAT:RM20.97700