
1100T-2-AL | |
|---|---|
DigiKey Part Number | 1772-1100T-2-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1100T-2-AL |
Description | ROUND SPACER ALUMINUM 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.33000 | RM3.33 |
| 5 | RM2.79800 | RM13.99 |
| 10 | RM2.60800 | RM26.08 |
| 25 | RM2.38320 | RM59.58 |
| 50 | RM2.23560 | RM111.78 |
| 100 | RM2.10380 | RM210.38 |
| 250 | RM1.95084 | RM487.71 |
| 500 | RM1.84938 | RM924.69 |
| 1,000 | RM1.75855 | RM1,758.55 |
| Unit Price without VAT: | RM3.33000 |
|---|---|
| Unit Price with VAT: | RM3.66300 |

