
1122A-4-B | |
|---|---|
DigiKey Part Number | 1772-1122A-4-B-ND |
Manufacturer | |
Manufacturer Product Number | 1122A-4-B |
Description | ROUND SPACER BRASS 2.38MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.094" (2.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.094" (2.38mm) | |
Length - Overall | 0.094" (2.38mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 5 | RM1.42400 | RM7.12 |
| 10 | RM1.31900 | RM13.19 |
| 25 | RM1.20000 | RM30.00 |
| 50 | RM1.12160 | RM56.08 |
| 100 | RM1.05170 | RM105.17 |
| 250 | RM0.97080 | RM242.70 |
| 500 | RM0.91702 | RM458.51 |
| 1,000 | RM0.86903 | RM869.03 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |


