
1141-4-AL | |
|---|---|
DigiKey Part Number | 1772-1141-4-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1141-4-AL |
Description | ROUND SPACER ALUMINUM 33.34MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 1.313" (33.34mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.313" (33.34mm) | |
Length - Overall | 1.313" (33.34mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 5 | RM5.50200 | RM27.51 |
| 10 | RM4.95100 | RM49.51 |
| 25 | RM4.40040 | RM110.01 |
| 50 | RM3.96060 | RM198.03 |
| 100 | RM3.85030 | RM385.03 |
| 250 | RM3.74024 | RM935.06 |
| 500 | RM3.63026 | RM1,815.13 |
| 1,000 | RM3.30027 | RM3,300.27 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

