
1218-25-AL | |
|---|---|
DigiKey Part Number | 1772-2489-ND |
Manufacturer | |
Manufacturer Product Number | 1218-25-AL |
Description | ROUND SPACER ALUMINUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.16000 | RM3.16 |
| 5 | RM2.64600 | RM13.23 |
| 10 | RM2.46100 | RM24.61 |
| 25 | RM2.25000 | RM56.25 |
| 50 | RM2.10920 | RM105.46 |
| 100 | RM1.98460 | RM198.46 |
| 250 | RM1.83980 | RM459.95 |
| 500 | RM1.74354 | RM871.77 |
| 1,000 | RM1.65746 | RM1,657.46 |
| Unit Price without VAT: | RM3.16000 |
|---|---|
| Unit Price with VAT: | RM3.47600 |

