
1219T-12-AL | |
|---|---|
DigiKey Part Number | 1772-1219T-12-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1219T-12-AL |
Description | ROUND SPACER ALUMINUM 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.55000 | RM4.55 |
| 5 | RM3.83400 | RM19.17 |
| 10 | RM3.57300 | RM35.73 |
| 25 | RM3.27480 | RM81.87 |
| 50 | RM3.07760 | RM153.88 |
| 100 | RM2.90100 | RM290.10 |
| 250 | RM2.69580 | RM673.95 |
| 500 | RM2.55962 | RM1,279.81 |
| 1,000 | RM2.43776 | RM2,437.76 |
| Unit Price without VAT: | RM4.55000 |
|---|---|
| Unit Price with VAT: | RM5.00500 |

