
1251-38-SS | |
|---|---|
DigiKey Part Number | 1772-1251-38-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1251-38-SS |
Description | ROUND SPACER SS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.438" (11.11mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.47000 | RM19.47 |
| 5 | RM18.49800 | RM92.49 |
| 10 | RM18.01300 | RM180.13 |
| 25 | RM17.52640 | RM438.16 |
| 50 | RM17.03940 | RM851.97 |
| Unit Price without VAT: | RM19.47000 |
|---|---|
| Unit Price with VAT: | RM21.41700 |

