
1541-B-4-AL | |
|---|---|
DigiKey Part Number | 1772-1541-B-4-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1541-B-4-AL |
Description | ROUND SPACER ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.855" (21.72mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 447 | RM3.80875 | RM1,702.51 |
| Unit Price without VAT: | RM3.80875 |
|---|---|
| Unit Price with VAT: | RM4.18963 |

