Round Standoff Threaded #2-56 Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600-256-N

DigiKey Part Number
1772-1600-256-N-ND
Manufacturer
Manufacturer Product Number
1600-256-N
Description
ROUND STANDOFF #2-56 NYLON 1/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.60000RM20.60
5RM20.05600RM100.28
10RM19.51700RM195.17
25RM18.97600RM474.40
50RM17.89140RM894.57
100RM17.34950RM1,734.95
250RM15.72292RM3,930.73
500RM15.18074RM7,590.37
1,000RM14.63854RM14,638.54
Manufacturers Standard Package
Unit Price without VAT:RM20.60000
Unit Price with VAT:RM22.66000