
1633T-440-N | |
|---|---|
DigiKey Part Number | 1772-1633T-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 1633T-440-N |
Description | RND STANDOFF #4-40 NYLON 7.14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.281" (7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.281" (7.14mm) | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.72000 | RM12.72 |
| 5 | RM10.61800 | RM53.09 |
| 10 | RM9.55600 | RM95.56 |
| 25 | RM8.49440 | RM212.36 |
| 50 | RM7.64500 | RM382.25 |
| 100 | RM7.43260 | RM743.26 |
| 250 | RM7.22008 | RM1,805.02 |
| 500 | RM7.00772 | RM3,503.86 |
| Unit Price without VAT: | RM12.72000 |
|---|---|
| Unit Price with VAT: | RM13.99200 |

