
1674-440-SS | |
|---|---|
DigiKey Part Number | 1772-1674-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1674-440-SS |
Description | ROUND STANDOFF #4-40 SS 2 13/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 2.813" (71.45mm) 2 13/16" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 2.813" (71.45mm) 2 13/16" | |
Length - Overall | 2.813" (71.45mm) 2 13/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.47000 | RM38.47 |
| 5 | RM33.16000 | RM165.80 |
| 10 | RM31.27700 | RM312.77 |
| 25 | RM29.08680 | RM727.17 |
| 50 | RM27.63220 | RM1,381.61 |
| 100 | RM26.32930 | RM2,632.93 |
| 250 | RM24.81348 | RM6,203.37 |
| Unit Price without VAT: | RM38.47000 |
|---|---|
| Unit Price with VAT: | RM42.31700 |

