
1706-832-SS | |
|---|---|
DigiKey Part Number | 1772-1706-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1706-832-SS |
Description | HEX STANDOFF #8-32 SS 47.63MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.875" (47.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.875" (47.63mm) | |
Length - Overall | 1.875" (47.63mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.59000 | RM30.59 |
| 5 | RM26.31000 | RM131.55 |
| 10 | RM24.78400 | RM247.84 |
| 25 | RM23.01080 | RM575.27 |
| 50 | RM21.83520 | RM1,091.76 |
| 100 | RM20.78310 | RM2,078.31 |
| 250 | RM19.55824 | RM4,889.56 |
| 500 | RM18.74274 | RM9,371.37 |
| 1,000 | RM18.01174 | RM18,011.74 |
| Unit Price without VAT: | RM30.59000 |
|---|---|
| Unit Price with VAT: | RM33.64900 |

