
1710-632-B | |
|---|---|
DigiKey Part Number | 1772-1710-632-B-ND |
Manufacturer | |
Manufacturer Product Number | 1710-632-B |
Description | RND STANDOFF #6-32 BRASS 57.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 2.250" (57.15mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.250" (57.15mm) | |
Length - Overall | 2.250" (57.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.87000 | RM21.87 |
| 5 | RM21.29600 | RM106.48 |
| 10 | RM20.72200 | RM207.22 |
| 25 | RM20.14560 | RM503.64 |
| 50 | RM18.99360 | RM949.68 |
| 100 | RM18.41850 | RM1,841.85 |
| 250 | RM16.69168 | RM4,172.92 |
| 500 | RM16.11614 | RM8,058.07 |
| 1,000 | RM15.54053 | RM15,540.53 |
| Unit Price without VAT: | RM21.87000 |
|---|---|
| Unit Price with VAT: | RM24.05700 |

