
1755-632-N | |
|---|---|
DigiKey Part Number | 1772-1755-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 1755-632-N |
Description | ROUND STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.61000 | RM28.61 |
| 5 | RM24.59000 | RM122.95 |
| 10 | RM23.15700 | RM231.57 |
| 25 | RM21.49240 | RM537.31 |
| 50 | RM20.38740 | RM1,019.37 |
| 100 | RM19.39850 | RM1,939.85 |
| 250 | RM18.24784 | RM4,561.96 |
| 500 | RM17.48172 | RM8,740.86 |
| Unit Price without VAT: | RM28.61000 |
|---|---|
| Unit Price with VAT: | RM31.47100 |

