
2068-440-N | |
|---|---|
DigiKey Part Number | 1772-2068-440-N-ND |
Manufacturer | |
Manufacturer Product Number | 2068-440-N |
Description | HEX STANDOFF #4-40 NYLON 30.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.188" (30.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.188" (30.16mm) | |
Length - Overall | 1.188" (30.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.74000 | RM10.74 |
| 5 | RM9.13400 | RM45.67 |
| 10 | RM8.55800 | RM85.58 |
| 25 | RM7.88920 | RM197.23 |
| 50 | RM7.44600 | RM372.30 |
| 100 | RM7.05000 | RM705.00 |
| 250 | RM6.58976 | RM1,647.44 |
| 500 | RM6.28376 | RM3,141.88 |
| 1,000 | RM6.00959 | RM6,009.59 |
| Unit Price without VAT: | RM10.74000 |
|---|---|
| Unit Price with VAT: | RM11.81400 |

