
4501-632-AL | |
|---|---|
DigiKey Part Number | 1772-1252-ND |
Manufacturer | |
Manufacturer Product Number | 4501-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4501-632-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 5 | RM2.28600 | RM11.43 |
| 10 | RM2.12400 | RM21.24 |
| 25 | RM1.93840 | RM48.46 |
| 50 | RM1.81720 | RM90.86 |
| 100 | RM1.70880 | RM170.88 |
| 250 | RM1.58324 | RM395.81 |
| 500 | RM1.49980 | RM749.90 |
| 1,000 | RM1.42518 | RM1,425.18 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

