
2128-440-N | |
|---|---|
DigiKey Part Number | 1772-3077-ND |
Manufacturer | |
Manufacturer Product Number | 2128-440-N |
Description | HEX STANDOFF #4-40 NYLON 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.93000 | RM30.93 |
| 5 | RM26.61000 | RM133.05 |
| 10 | RM25.07800 | RM250.78 |
| 25 | RM23.29800 | RM582.45 |
| 50 | RM22.11600 | RM1,105.80 |
| 100 | RM21.05810 | RM2,105.81 |
| 250 | RM19.82688 | RM4,956.72 |
| 500 | RM19.00712 | RM9,503.56 |
| 1,000 | RM18.27195 | RM18,271.95 |
| Unit Price without VAT: | RM30.93000 |
|---|---|
| Unit Price with VAT: | RM34.02300 |

