
2188-632-SS | |
|---|---|
DigiKey Part Number | 1772-2188-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2188-632-SS |
Description | HEX STANDOFF #6-32 SS 39.69MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.563" (39.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.563" (39.69mm) | |
Length - Overall | 1.563" (39.69mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.95000 | RM36.95 |
| 5 | RM35.98400 | RM179.92 |
| 10 | RM35.01400 | RM350.14 |
| 25 | RM34.04160 | RM851.04 |
| 50 | RM32.09680 | RM1,604.84 |
| 100 | RM31.12390 | RM3,112.39 |
| 250 | RM28.20620 | RM7,051.55 |
| 500 | RM27.23354 | RM13,616.77 |
| 1,000 | RM26.26089 | RM26,260.89 |
| Unit Price without VAT: | RM36.95000 |
|---|---|
| Unit Price with VAT: | RM40.64500 |

