
2198-832-AL | |
|---|---|
DigiKey Part Number | 1772-2198-832-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2198-832-AL |
Description | HEX STANDOFF #8-32 ALUM 60.33MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 2.375" (60.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 2.375" (60.33mm) | |
Length - Overall | 2.375" (60.33mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.26000 | RM8.26 |
| 5 | RM6.97800 | RM34.89 |
| 10 | RM6.52700 | RM65.27 |
| 25 | RM6.00520 | RM150.13 |
| 50 | RM5.66040 | RM283.02 |
| 100 | RM5.35160 | RM535.16 |
| 250 | RM4.99352 | RM1,248.38 |
| 500 | RM4.75536 | RM2,377.68 |
| 1,000 | RM4.54203 | RM4,542.03 |
| Unit Price without VAT: | RM8.26000 |
|---|---|
| Unit Price with VAT: | RM9.08600 |

