
2266-1032-N | |
|---|---|
DigiKey Part Number | 1772-2520-ND |
Manufacturer | |
Manufacturer Product Number | 2266-1032-N |
Description | HEX STNDFF #10-32 NYLON 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Nylon 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.53000 | RM41.53 |
| 5 | RM35.87000 | RM179.35 |
| 10 | RM33.85600 | RM338.56 |
| 25 | RM31.51520 | RM787.88 |
| 50 | RM29.96060 | RM1,498.03 |
| 100 | RM28.56820 | RM2,856.82 |
| 250 | RM26.94740 | RM6,736.85 |
| 500 | RM25.86800 | RM12,934.00 |
| 1,000 | RM24.89974 | RM24,899.74 |
| Unit Price without VAT: | RM41.53000 |
|---|---|
| Unit Price with VAT: | RM45.68300 |


