
2310-632-N | |
|---|---|
DigiKey Part Number | 1772-2310-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 2310-632-N |
Description | HEX STANDOFF #6-32 NYLON 20.64MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.813" (20.64mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | RM47.25658 | RM1,795.75 |
| Unit Price without VAT: | RM47.25658 |
|---|---|
| Unit Price with VAT: | RM51.98224 |

