
4041-440-AL | |
|---|---|
DigiKey Part Number | 1772-4041-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4041-440-AL |
Description | RND STANDOFF #4-40 ALUM 23.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.938" (23.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 5 | RM5.19200 | RM25.96 |
| 10 | RM4.84600 | RM48.46 |
| 25 | RM4.45120 | RM111.28 |
| 50 | RM4.18900 | RM209.45 |
| 100 | RM3.95520 | RM395.52 |
| 250 | RM3.68292 | RM920.73 |
| 500 | RM3.50226 | RM1,751.13 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |

