Hex Standoff Threaded #4-40 Brass 0.594" (15.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4506T-440-B

DigiKey Part Number
1772-4506T-440-B-ND
Manufacturer
Manufacturer Product Number
4506T-440-B
Description
HEX STANDOFF #4-40 BRASS 15.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.594" (15.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.594" (15.08mm)
Length - Overall
0.781" (19.84mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.33000RM7.33
5RM6.17600RM30.88
10RM5.77200RM57.72
25RM5.30720RM132.68
50RM4.99880RM249.94
100RM4.72330RM472.33
250RM4.40380RM1,100.95
500RM4.19126RM2,095.63
1,000RM4.00093RM4,000.93
Manufacturers Standard Package
Unit Price without VAT:RM7.33000
Unit Price with VAT:RM8.06300