
4507T-440-AL | |
|---|---|
DigiKey Part Number | 1772-4507T-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4507T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 16.67MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.656" (16.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.656" (16.67mm) | |
Length - Overall | 0.844" (21.43mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.58000 | RM7.58 |
| 5 | RM6.40400 | RM32.02 |
| 10 | RM5.98700 | RM59.87 |
| 25 | RM5.50800 | RM137.70 |
| 50 | RM5.18860 | RM259.43 |
| 100 | RM4.90370 | RM490.37 |
| 250 | RM4.57284 | RM1,143.21 |
| 500 | RM4.35288 | RM2,176.44 |
| 1,000 | RM4.15599 | RM4,155.99 |
| Unit Price without VAT: | RM7.58000 |
|---|---|
| Unit Price with VAT: | RM8.33800 |

