
4523-440-B | |
|---|---|
DigiKey Part Number | 1772-4523-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 4523-440-B |
Description | HEX STANDOFF #4-40 BRASS 41.28MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 1.625" (41.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.625" (41.28mm) | |
Length - Overall | 1.813" (46.04mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.22000 | RM5.22 |
| 5 | RM4.38200 | RM21.91 |
| 10 | RM4.08700 | RM40.87 |
| 25 | RM3.74840 | RM93.71 |
| 50 | RM3.52420 | RM176.21 |
| 100 | RM3.32450 | RM332.45 |
| 250 | RM3.09220 | RM773.05 |
| 500 | RM2.93790 | RM1,468.95 |
| 1,000 | RM2.79987 | RM2,799.87 |
| Unit Price without VAT: | RM5.22000 |
|---|---|
| Unit Price with VAT: | RM5.74200 |

