
4536-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3123-ND |
Manufacturer | |
Manufacturer Product Number | 4536-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.13000 | RM7.13 |
| 5 | RM6.00400 | RM30.02 |
| 10 | RM5.61500 | RM56.15 |
| 25 | RM5.16160 | RM129.04 |
| 50 | RM4.86040 | RM243.02 |
| 100 | RM4.59250 | RM459.25 |
| 250 | RM4.28104 | RM1,070.26 |
| 500 | RM4.07404 | RM2,037.02 |
| 1,000 | RM3.88870 | RM3,888.70 |
| Unit Price without VAT: | RM7.13000 |
|---|---|
| Unit Price with VAT: | RM7.84300 |

