
4607-832-AL | |
|---|---|
DigiKey Part Number | 1772-4607-832-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4607-832-AL |
Description | HEX STANDOFF #8-32 ALUM 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 3.000" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.375" (85.73mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.61000 | RM13.61 |
| 5 | RM12.93600 | RM64.68 |
| 10 | RM12.59800 | RM125.98 |
| 25 | RM12.25640 | RM306.41 |
| 50 | RM11.91580 | RM595.79 |
| 100 | RM11.23490 | RM1,123.49 |
| 250 | RM10.55396 | RM2,638.49 |
| Unit Price without VAT: | RM13.61000 |
|---|---|
| Unit Price with VAT: | RM14.97100 |

