
4624-1032-SS | |
|---|---|
DigiKey Part Number | 1772-1102-ND |
Manufacturer | |
Manufacturer Product Number | 4624-1032-SS |
Description | HEX STANDOFF #10-32 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4624-1032-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.11000 | RM14.11 |
| 5 | RM12.01000 | RM60.05 |
| 10 | RM11.27200 | RM112.72 |
| 25 | RM10.41560 | RM260.39 |
| 50 | RM9.84760 | RM492.38 |
| 100 | RM9.33940 | RM933.94 |
| 250 | RM8.74932 | RM2,187.33 |
| 500 | RM8.35658 | RM4,178.29 |
| 1,000 | RM8.00470 | RM8,004.70 |
| Unit Price without VAT: | RM14.11000 |
|---|---|
| Unit Price with VAT: | RM15.52100 |

