
7331-B-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-4028-ND |
Manufacturer | |
Manufacturer Product Number | 7331-B-632-S-12 |
Description | ROUND STANDOFF #6-32 STEEL 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Steel 0.125" (3.18mm) 1/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.230" (5.84mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 5 | RM3.01000 | RM15.05 |
| 10 | RM2.80500 | RM28.05 |
| 25 | RM2.56720 | RM64.18 |
| 50 | RM2.40980 | RM120.49 |
| 100 | RM2.26940 | RM226.94 |
| 250 | RM2.10664 | RM526.66 |
| 500 | RM1.99844 | RM999.22 |
| 1,000 | RM1.90168 | RM1,901.68 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

