
8359-1032-A | |
|---|---|
DigiKey Part Number | 1772-3328-ND |
Manufacturer | |
Manufacturer Product Number | 8359-1032-A |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.281" (32.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.54000 | RM40.54 |
| 5 | RM34.99600 | RM174.98 |
| 10 | RM33.00900 | RM330.09 |
| 25 | RM30.71160 | RM767.79 |
| 50 | RM29.18440 | RM1,459.22 |
| 100 | RM27.81760 | RM2,781.76 |
| 250 | RM26.22592 | RM6,556.48 |
| 500 | RM25.16596 | RM12,582.98 |
| 1,000 | RM24.21536 | RM24,215.36 |
| Unit Price without VAT: | RM40.54000 |
|---|---|
| Unit Price with VAT: | RM44.59400 |

