
M0530-3-AL | |
|---|---|
DigiKey Part Number | 1772-M0530-3-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0530-3-AL |
Description | ROUND SPACER ALUMINUM 1MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.039" (1.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.08000 | RM11.08 |
| 5 | RM9.41200 | RM47.06 |
| 10 | RM8.82300 | RM88.23 |
| 25 | RM8.13560 | RM203.39 |
| 50 | RM7.67860 | RM383.93 |
| 100 | RM7.27170 | RM727.17 |
| 250 | RM6.79824 | RM1,699.56 |
| 500 | RM6.48356 | RM3,241.78 |
| 1,000 | RM6.20156 | RM6,201.56 |
| Unit Price without VAT: | RM11.08000 |
|---|---|
| Unit Price with VAT: | RM12.18800 |

