
M0546-35-N | |
|---|---|
DigiKey Part Number | 1772-M0546-35-N-ND |
Manufacturer | |
Manufacturer Product Number | M0546-35-N |
Description | ROUND SPACER NYLON 17MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.146" (3.70mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.35000 | RM5.35 |
| 5 | RM4.45800 | RM22.29 |
| 10 | RM4.01100 | RM40.11 |
| 25 | RM3.56640 | RM89.16 |
| 50 | RM3.20980 | RM160.49 |
| 100 | RM3.12050 | RM312.05 |
| 250 | RM3.03136 | RM757.84 |
| 500 | RM2.94212 | RM1,471.06 |
| 1,000 | RM2.67465 | RM2,674.65 |
| Unit Price without VAT: | RM5.35000 |
|---|---|
| Unit Price with VAT: | RM5.88500 |

