
M0596-5-AL | |
|---|---|
DigiKey Part Number | 1772-M0596-5-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0596-5-AL |
Description | ROUND SPACER ALUMINUM 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.91000 | RM6.91 |
| 5 | RM5.75600 | RM28.78 |
| 10 | RM5.17800 | RM51.78 |
| 25 | RM4.60440 | RM115.11 |
| 50 | RM4.14440 | RM207.22 |
| 100 | RM4.02890 | RM402.89 |
| 250 | RM3.91384 | RM978.46 |
| 500 | RM3.79880 | RM1,899.40 |
| Unit Price without VAT: | RM6.91000 |
|---|---|
| Unit Price with VAT: | RM7.60100 |

