
M0608-4-B | |
|---|---|
DigiKey Part Number | 1772-M0608-4-B-ND |
Manufacturer | |
Manufacturer Product Number | M0608-4-B |
Description | ROUND SPACER BRASS 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.748" (19.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 247 | RM6.88628 | RM1,700.91 |
| Unit Price without VAT: | RM6.88628 |
|---|---|
| Unit Price with VAT: | RM7.57491 |

