
M0714-8-SS | |
|---|---|
DigiKey Part Number | 1772-M0714-8-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0714-8-SS |
Description | ROUND SPACER STAINLESS STEEL 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.331" (8.40mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.15000 | RM28.15 |
| 5 | RM24.17800 | RM120.89 |
| 10 | RM22.76100 | RM227.61 |
| 25 | RM21.12320 | RM528.08 |
| 50 | RM20.03440 | RM1,001.72 |
| 100 | RM19.06100 | RM1,906.10 |
| 250 | RM17.92828 | RM4,482.07 |
| 500 | RM17.17414 | RM8,587.07 |
| 1,000 | RM16.49809 | RM16,498.09 |
| Unit Price without VAT: | RM28.15000 |
|---|---|
| Unit Price with VAT: | RM30.96500 |

