
M1003-3005-B | |
|---|---|
DigiKey Part Number | 1772-M1003-3005-B-ND |
Manufacturer | |
Manufacturer Product Number | M1003-3005-B |
Description | ROUND STANDOFF M3X0.5 BRASS 6MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.236" (6.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 610 | RM2.87892 | RM1,756.14 |
| Unit Price without VAT: | RM2.87892 |
|---|---|
| Unit Price with VAT: | RM3.16681 |

