
M1013-3005-N | |
|---|---|
DigiKey Part Number | 1772-M1013-3005-N-ND |
Manufacturer | |
Manufacturer Product Number | M1013-3005-N |
Description | ROUND STANDOFF M3X0.5 NYLON 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 5 | RM5.16600 | RM25.83 |
| 10 | RM4.82000 | RM48.20 |
| 25 | RM4.42760 | RM110.69 |
| 50 | RM4.16720 | RM208.36 |
| 100 | RM3.93370 | RM393.37 |
| 250 | RM3.66320 | RM915.80 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

