
M1052-3005-B | |
|---|---|
DigiKey Part Number | 1772-M1052-3005-B-ND |
Manufacturer | |
Manufacturer Product Number | M1052-3005-B |
Description | ROUND STANDOFF M3X0.5 BRASS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.73000 | RM9.73 |
| 5 | RM8.25800 | RM41.29 |
| 10 | RM7.73600 | RM77.36 |
| 25 | RM7.12600 | RM178.15 |
| 50 | RM6.72220 | RM336.11 |
| 100 | RM6.36150 | RM636.15 |
| 250 | RM5.94220 | RM1,485.55 |
| 500 | RM5.66354 | RM2,831.77 |
| 1,000 | RM5.41384 | RM5,413.84 |
| Unit Price without VAT: | RM9.73000 |
|---|---|
| Unit Price with VAT: | RM10.70300 |

