Round Standoff Threaded M3x0.5 Nylon 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1053-3005-N

DigiKey Part Number
1772-M1053-3005-N-ND
Manufacturer
Manufacturer Product Number
M1053-3005-N
Description
ROUND STANDOFF M3X0.5 NYLON 6MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3x0.5 Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.12000RM11.12
5RM9.44600RM47.23
10RM8.85300RM88.53
25RM8.16400RM204.10
50RM7.70740RM385.37
100RM7.29860RM729.86
250RM6.82352RM1,705.88
500RM6.50776RM3,253.88
1,000RM6.22481RM6,224.81
Manufacturers Standard Package
Unit Price without VAT:RM11.12000
Unit Price with VAT:RM12.23200