
M1063-3005-SS | |
|---|---|
DigiKey Part Number | 1772-M1063-3005-SS-ND |
Manufacturer | |
Manufacturer Product Number | M1063-3005-SS |
Description | ROUND STANDOFF M3X0.5 SS 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.89000 | RM12.89 |
| 5 | RM10.96400 | RM54.82 |
| 10 | RM10.28500 | RM102.85 |
| 25 | RM9.49200 | RM237.30 |
| 50 | RM8.96800 | RM448.40 |
| 100 | RM8.49860 | RM849.86 |
| 250 | RM7.95340 | RM1,988.35 |
| 500 | RM7.59070 | RM3,795.35 |
| 1,000 | RM7.26572 | RM7,265.72 |
| Unit Price without VAT: | RM12.89000 |
|---|---|
| Unit Price with VAT: | RM14.17900 |

