Hex Standoff Threaded M2.5x0.45 Nylon 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Nylon 0.394" (10.00mm)
M1257-2545-N
M1257-2545-N

M1257-2545-N

DigiKey Part Number
1772-2050-ND
Manufacturer
Manufacturer Product Number
M1257-2545-N
Description
HEX STNDFF M2.5X0.45 NYLON 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Nylon 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1257-2545-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.86000RM6.86
5RM5.77600RM28.88
10RM5.39800RM53.98
25RM4.96280RM124.07
50RM4.67440RM233.72
100RM4.41670RM441.67
250RM4.11792RM1,029.48
500RM3.91920RM1,959.60
1,000RM3.74123RM3,741.23
Manufacturers Standard Package
Unit Price without VAT:RM6.86000
Unit Price with VAT:RM7.54600