
M1261-2545-S-12 | |
|---|---|
DigiKey Part Number | 1772-M1261-2545-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M1261-2545-S-12 |
Description | HEX STANDOFF M2.5X0.45 STL 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.551" (14.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 5 | RM3.49000 | RM17.45 |
| 10 | RM3.25100 | RM32.51 |
| 25 | RM2.98040 | RM74.51 |
| 50 | RM2.79900 | RM139.95 |
| 100 | RM2.63820 | RM263.82 |
| 250 | RM2.45132 | RM612.83 |
| 500 | RM2.32712 | RM1,163.56 |
| 1,000 | RM2.21605 | RM2,216.05 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

