
M1325-4007-N | |
|---|---|
DigiKey Part Number | 1772-M1325-4007-N-ND |
Manufacturer | |
Manufacturer Product Number | M1325-4007-N |
Description | HEX STANDOFF M4X0.7 NYLON 34MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Nylon 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.339" (34.00mm) | |
Length - Overall | 1.339" (34.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.89000 | RM49.89 |
| 5 | RM43.13000 | RM215.65 |
| 10 | RM40.73200 | RM407.32 |
| 25 | RM37.94520 | RM948.63 |
| 50 | RM36.09280 | RM1,804.64 |
| 100 | RM34.43480 | RM3,443.48 |
| 250 | RM32.50428 | RM8,126.07 |
| 500 | RM31.21866 | RM15,609.33 |
| 1,000 | RM30.06509 | RM30,065.09 |
| Unit Price without VAT: | RM49.89000 |
|---|---|
| Unit Price with VAT: | RM54.87900 |

