
M1328-3005-AL | |
|---|---|
DigiKey Part Number | 1772-M1328-3005-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1328-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 43MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.693" (43.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.693" (43.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.99000 | RM6.99 |
| 5 | RM5.90800 | RM29.54 |
| 10 | RM5.52000 | RM55.20 |
| 25 | RM5.07480 | RM126.87 |
| 50 | RM4.77900 | RM238.95 |
| 100 | RM4.51480 | RM451.48 |
| 250 | RM4.20812 | RM1,052.03 |
| 500 | RM4.00418 | RM2,002.09 |
| 1,000 | RM3.82152 | RM3,821.52 |
| Unit Price without VAT: | RM6.99000 |
|---|---|
| Unit Price with VAT: | RM7.68900 |

