
M1501-C-2545-AL | |
|---|---|
DigiKey Part Number | 1772-M1501-C-2545-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1501-C-2545-AL |
Description | RND STANDOFF M2.5X0.45 ALUM 4MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Aluminum 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.291" (7.40mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.22000 | RM12.22 |
| 5 | RM10.18000 | RM50.90 |
| 10 | RM9.16400 | RM91.64 |
| 25 | RM8.14560 | RM203.64 |
| 50 | RM7.33060 | RM366.53 |
| 100 | RM7.12710 | RM712.71 |
| 250 | RM6.92344 | RM1,730.86 |
| 500 | RM6.71986 | RM3,359.93 |
| 1,000 | RM6.10899 | RM6,108.99 |
| Unit Price without VAT: | RM12.22000 |
|---|---|
| Unit Price with VAT: | RM13.44200 |

