
M2100-2545-N | |
|---|---|
DigiKey Part Number | 1772-2756-ND |
Manufacturer | |
Manufacturer Product Number | M2100-2545-N |
Description | HEX STANDOFF M2.5X0.45 NYLON 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.353" (8.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.00000 | RM15.00 |
| 5 | RM12.77600 | RM63.88 |
| 10 | RM11.99200 | RM119.92 |
| 25 | RM11.08000 | RM277.00 |
| 50 | RM10.47560 | RM523.78 |
| 100 | RM9.93540 | RM993.54 |
| 250 | RM9.30728 | RM2,326.82 |
| 500 | RM8.88930 | RM4,444.65 |
| 1,000 | RM8.51468 | RM8,514.68 |
| Unit Price without VAT: | RM15.00000 |
|---|---|
| Unit Price with VAT: | RM16.50000 |



